DC425B, Demo Board based on LTC3440EMS 1 MHz Synchronous Buck-Boost, Vin = 2.5 to 5.5V, Vout = 3.3V @ 500mA
Using Part
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Digital Camera
- Instrumentation and Measurement
- Laptop
- MP3 Player
- Notebook
Description
- DC425B, Demonstration Circuit is a constant-frequency synchronous Buck-Boost converter using the LTC3440. The input range is from 2.5V to 5.5V, making it ideal for single-cell lithium-ion or three-cell NiCd/NiMH battery Applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage3.3 V
-
Output Current0.5 A
-
Efficiency95 %
-
TopologyBuck Boost
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3440EMS#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Single-Out 2.5V to 5.5V 0.6A 10-Pin MSOP T/R | 구매 | |
|
LTC3440EMS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 2.5V to 5.5V 0.6A 10-Pin MSOP T/R | 구매 | |
|
LTC3440EMS | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 2.5V to 5.5V 0.6A 10-Pin MSOP | 구매 | |
|
LTC3440EMS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 2.5V to 5.5V 0.6A 10-Pin MSOP Tube | 구매 |