DC427B-B, Demo Board Using LTC1967CMS8 RMS to DC Converter
Analog Devices이 부품 LTC1967CMS8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- DC427B-B, Demonstration Circuit features the LTC1967 Precision Micro-power true RMS-to-DC converter. The LTC1967 is a patent-pending DS-based RMS to DC converter that is simpler, more accurate, more flexible and lower power than conventional log-antilog RMS-to-DC converter
최종 제품의 경우
-
Signal Conditioning TypeRMS to DC Conversion
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1494CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N Tube | 구매 | |
|
LT1494CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
LT1494CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N | 구매 | |
|
LTC1967CMS8 | Analog Devices | RMS to DC Converters | RMS to DC Converter 340uA 8-Pin MSOP Tube | 구매 | |
|
LTC1967CMS8#TRPBF | Analog Devices | RMS to DC Converters | RMS to DC Converter 340uA 8-Pin MSOP T/R | 구매 | |
|
LTC1967CMS8#PBF | Analog Devices | RMS to DC Converters | RMS to DC Converter 340uA 8-Pin MSOP Tube | 구매 |