DC480A-F, Demo Board Using LTC3405AES6 2.5 to 5.5 Vin, ADJ 1.2Vout @ 300mA Thin SOT Synchronous Buck Regulator with High Efficiency Inductor
Analog Devices이 부품 LTC3405AES6 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
Description
- DC480A-F, Demonstration circuit DC480A-F is a constant-frequency step-down converter that uses the LTC3405A monolithic synchronous buck regulator. The DC480A-F demonstration board using LTC3405A, 1.5MHz, 300mA Synchronous Step-Down Regulator in ThinSOT
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage1.2 V
-
Output Current0.3 A
-
TopologyBuck
피쳐링 부품 (19)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3405AES6-1.8#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.8V 0.3A 6-Pin TSOT-23 T/R | 구매 | |
|
LTC3405AES6#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 6V 0.3A 6-Pin TSOT-23 T/R | 구매 | |
|
LTC3405AES6#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 6V 0.3A 6-Pin TSOT-23 T/R | 구매 | |
|
LTC3405AES6#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 6V 0.3A 6-Pin TSOT-23 T/R | 구매 | |
|
LTC3405AES6-1.5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.5V 0.3A 6-Pin TSOT-23 | 구매 | |
|
LTC3405AES6#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 6V 0.3A 6-Pin TSOT-23 T/R | 구매 | |
|
LTC3405AES6#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 6V 0.3A 6-Pin TSOT-23 T/R | 구매 | |
|
LTC3405AES6-1.375#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.375V 0.3A 6-Pin TSOT-23 T/R | 구매 | |
|
LTC3405AES6-1.8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.8V 0.3A 6-Pin TSOT-23 T/R | 구매 | |
|
LTC3405AES6-1.375#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.375V 0.3A 6-Pin TSOT-23 T/R | 구매 | |
|
LTC3405AES6-1.8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.8V 0.3A 6-Pin TSOT-23 T/R | 구매 | |
|
LTC3405AES6-1.8#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.8V 0.3A 6-Pin TSOT-23 T/R | 구매 |