DC491A, Demo Board based on LTC1923EUH TEC Temperature Controller, 1.0-MHz Switching Frequency, 2.7-5.5V Input
Analog Devices이 부품 LTC1923EUH 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- DWDM Laser
- Portable Medical Devices
Description
- DC491A, Demonstration Circuit DC491 features the LTC1923EUH thermoelectric cooler controller. The LTC1923EUH comes in a small 32-lead QFN package (5mm by 5mm). Since the switching frequency of the circuit is 1MHz, small size inductors and capacitors are used as output filters
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC2053CMS8-SYNC#PBF | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R I/O ±5.5V/11V 8-Pin MSOP Tube | 구매 | |
|
LTC2053CMS8#TR | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R I/O ±5.5V/11V 8-Pin MSOP T/R | 구매 | |
|
LTC2053CMS8#TRPBF | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R I/O ±5.5V/11V 8-Pin MSOP T/R | 구매 | |
|
LTC2053CMS8 | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R I/O ±5.5V/11V 8-Pin MSOP | 구매 | |
|
LTC2053CMS8-SYNC#TRPBF | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R I/O ±5.5V/11V 8-Pin MSOP T/R | 구매 | |
|
LTC2053CMS8#PBF | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R I/O ±5.5V/11V 8-Pin MSOP Tube | 구매 | |
|
LTC1923EUH#PBF | Analog Devices | Specialized Interfaces | High Efficiency Thermoelectric Cooler Controller 32-Pin QFN EP Tube | 구매 | |
|
LTC1923EUH#TRPBF | Analog Devices | Specialized Interfaces | High Efficiency Thermoelectric Cooler Controller 32-Pin QFN EP T/R | 구매 |