DC500A-A, Demo Board Using LTC3406ES5 2.7V to 5.5Vin, 1.2Vout @ 600mA max Synchronous Buck Regulator
Analog Devices이 부품 LTC3406ES5 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Battery Powered Systems
Description
- DC500A-A, Demonstration Circuit is a constant-frequency step-down converter, using the various versions (fixed output/adjustable output/Burst Mode/Burst Mode defeated) of the LTC3406 or LTC3406B monolithic synchronous buck regulators. The DC500 has an input voltage range of 2.7V to 5.5V and is capable of delivering up to 600 mA of output current at minimum input voltage of 3V. The DC500A-A features the adjustable output, Burst Mode-capable LTC3406 with the output voltage set to 1.2V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage1.2 V
-
Output Current0.6 A
-
Efficiency96 %
-
TopologyBuck
피쳐링 부품 (27)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3406ES5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V 0.6A 5-Pin TSOT-23 T/R | 구매 | |
|
LTC3406ES5-1.2#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.2V 0.6A 5-Pin TSOT-23 T/R | 구매 | |
|
LTC3406ES5-1.8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.8V 0.6A 5-Pin TSOT-23 | 구매 | |
|
LTC3406ES5-1.8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.8V 0.6A 5-Pin TSOT-23 T/R | 구매 | |
|
LTC3406ES5-1.2#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.2V 0.6A 5-Pin TSOT-23 T/R | 구매 | |
|
LTC3406ES5-1.5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.5V 0.6A 5-Pin TSOT-23 | 구매 | |
|
LTC3406ES5-1.8#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.8V 0.6A 5-Pin TSOT-23 T/R | 구매 | |
|
LTC3406ES5-1.5#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.5V 0.6A 5-Pin TSOT-23 T/R | 구매 | |
|
LTC3406ES5-1.5#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.5V 0.6A 5-Pin TSOT-23 T/R | 구매 | |
|
LTC3406ES5-1.8#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.8V 0.6A 5-Pin TSOT-23 T/R | 구매 | |
|
LTC3406ES5-1.2#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.2V 0.6A 5-Pin TSOT-23 T/R | 구매 | |
|
LTC3406ES5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V 0.6A 5-Pin TSOT-23 T/R | 구매 |