DC539B, Demo Board Using LTC5509ESC6 3GHz RF Power Detector (No Gain Compression)
Analog Devices이 부품 LTC5509ESC6 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Telecom Infrastructure
- Wireless Modem
Description
- DC539B, Demonstration Board is used to evaluate the LTC5509 RF power detector with integrated output buffer and voltage reference. The LTC5508 converts an RF input signal to a DC voltage. The RF input frequency range is 300MHz to 6000MHz
최종 제품의 경우
-
Operating Frequency300 to 6000 MHz
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC5509ESC6#PBF | Analog Devices | RF Detectors | RF Detector 300MHz to 3000MHz 6dBm 6-Pin SC-70 T/R | 구매 | |
|
LTC5509ESC6#TRMPBF | Analog Devices | RF Detectors | RF Detector 300MHz to 3000MHz 6dBm 6-Pin SC-70 T/R | 구매 | |
|
LTC5509ESC6#TRPBF | Analog Devices | RF Detectors | RF Detector 300MHz to 3000MHz 6dBm 6-Pin SC-70 T/R | 구매 |