DC714A, Demo Board for the LT6553CGN Triple High Speed Video Amplifier of 3.3V to 5V and -3.3V to -5V
Analog Devices이 부품 LT6553CGN 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Cable Modem
- LCD Projector
Description
- DC714A, Demonstration Circuit for the LT6553 a Triple High Speed Video Amplifier. This circuit is designed to demonstrate DC-coupled performance in either split- or single-supply operation
최종 제품의 경우
-
Gain6dB
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT6553CGN | Analog Devices | Video Amplifiers | Video Amp Triple ±6V 12V 16-Pin SSOP N | 구매 | |
|
LT6553CGN#PBF | Analog Devices | Video Amplifiers | Video Amp Triple ±6V 12V 16-Pin SSOP N Tube | 구매 | |
|
LT6553CGN#TRPBF | Analog Devices | Video Amplifiers | Video Amp Triple ±6V 12V 16-Pin SSOP N T/R | 구매 |