DC787A-A, Demo Board for the LTC4252CCMS-1 Negative Voltage Hot-Swap Controller in an Advanced TCA Applications, Latch Off After Fault
Analog Devices이 부품 LTC4252A-2CMS 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- ATCA Backplane
- Backplane Distributed Power
- Central Office Switch
- Desktops and Servers
Description
- DC787A-A, Demonstration Circuit showcases the LTC4252A-1 in an Advanced TCA Applications. Included on board is the connection sense circuitry, zero volt transient reservoir capacitor management, Opto-Isolator to drive a 1mA input 48V brick, input clamping and snubbing, thermal layout for OR-ing diodes, input and return fuses, LEDs to indicate the presence of various voltages and signals, high voltage layout rules and printed nomenclature to facilitate integration into a working system
최종 제품의 경우
-
Input Voltage-48 V
-
Output Voltage-48 V
-
Output Current5.6 A
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4252A-2CMS | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH N-Channel Negative High Voltage 10-Pin MSOP | 구매 | |
|
LTC4252A-2CMS#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH N-Channel Negative High Voltage 10-Pin MSOP T/R | 구매 | |
|
LTC4252A-2CMS#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH N-Channel Negative High Voltage 10-Pin MSOP Tube | 구매 |