DC800A-A, Demo Board for the LT1993CUD-2 Low Distortion, Low noise differential amplifier/ADC driver
Analog Devices이 부품 LT1993CUD-2 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Communications and Telecom
- Ultrasound Imaging
Description
- DC800A-A, Demo Board for the LT1993CUD-2 Low Distortion, Low noise differential amplifier/ADC driver. The Demonstration circuit DC800A-A features the LT1993-2 Differential Amplifier and ADC Driver. It incorporates a variety of passive components to support configurations for varied applications. Single-ended or differential input and output configurations are possible, and there is a calibration circuit to null out the effects of other circuit components
최종 제품의 경우
-
Input Voltage4 to 5.5
-
ADC TypeLow Noise Differential Amplifier/ADC Driver
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1993CUD-2#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 16-Pin QFN EP Tube | 구매 | |
|
LT1993CUD-2 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 16-Pin QFN EP | 구매 | |
|
LT1993CUD-2#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 16-Pin QFN EP T/R | 구매 |