DC814B-E, Demo Board Using LTC6905-100 17MHz to 170MHz Fixed Frequency Silicon Oscillator
Analog Devices이 부품 LTC6905CS5-100 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Clock and Timing Devices
- Electronic Oscillator
- Industrial Drives
- Switching Power Supply
Description
- DC814B-E, Evaluation Circuit for the LTC6905-100 resistor-set and fixed frequency silicon oscillator. for each silicon oscillator there are two demo boards, a DIP-8 Clock Board (a silicon oscillator is mounted on this board) and a Buffer Board (a board with a high speed driver for the DIP-8 Clock Board)
최종 제품의 경우
-
Output Frequency17000 to 170000 KHz
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC6905CS5-100#PBF | Analog Devices | Silicon Oscillators | Silicon Oscillator 100MHz/ 50MHz/ 25MHz- CMOS 5-Pin TSOT-23 T/R | 구매 | |
|
LTC6905CS5-100#TRPBF | Analog Devices | Silicon Oscillators | Silicon Oscillator 100MHz/ 50MHz/ 25MHz- CMOS 5-Pin TSOT-23 T/R | 구매 | |
|
LTC6905CS5-100#TRMPBF | Analog Devices | Silicon Oscillators | Silicon Oscillator 100MHz/ 50MHz/ 25MHz- CMOS 5-Pin TSOT-23 T/R | 구매 |