DC819, Demo Board for LT1990CS8 Configurable Gain Amplifier at V+ = +2.5V to +15V, V- = -2.5V to -15V
Analog Devices이 부품 LT1990CS8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial
Description
- DC819, Demo Board for LT1990CS8 Configurable Gain Amplifier at V+ = +2.5V to +15V, V- = -2.5V to -15V. The Demonstration circuit 819 is a jumper definable evaluation platform featuring the LT1990 Configurable-Gain Amplifier. The Micro-power LT1990 offers high-voltage inputs and selectable difference gains of 1 or 10
최종 제품의 경우
-
Gain1|10 dB
-
Number of SuppliesDual
-
Supply Voltage±2.5 to ±15 V
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1990CS8#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R O/P ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
LT1990CS8 | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R O/P ±18V/36V 8-Pin SOIC N | 구매 | |
|
LT1990CS8#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R O/P ±18V/36V 8-Pin SOIC N Tube | 구매 |