DC872A, Demo Board based on LTC4213 Electronic Circuit Breaker
Analog Devices이 부품 LTC4213CDDB 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Portable
Description
- DC872A, Demonstration Circuit features the LTC4213 No Rsense Electronic Circuit Breaker, which provides over-current protection without a sense resistor. The Board allows evaluation of the LTC4213 over its full operating voltage range, at all three over-current protection levels and with ON and RESET functionality
최종 제품의 경우
-
Input Voltage0 to 6 V
-
Output Voltage12 V
-
Output Current3.5 A
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4213CDDB#TRMPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 6V N-Channel Positive Low Voltage 8-Pin DFN EP T/R | 구매 | |
|
LTC4213CDDB#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 6V N-Channel Low Voltage 8-Pin DFN EP T/R | 구매 | |
|
LTC4213CDDB#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 6V N-Channel Positive Low Voltage 8-Pin DFN EP T/R | 구매 |