DC9003A-C, SmartMesh WirelessHART Eval/Dev Mote based on LTC5800
Analog Devices이 부품 LTC5800IWR-WHMA 을 사용하는 참조 설계
이미지
1 / 3
연관된 문서
최종 제품의 경우
- Industrial Communications
Description
- DC9003A-C, Evaluation/Development Mote incorporates the LTC5800-WHM SmartMesh WirelessHART Mote-on-Chip, a chip antenna and a CR2032 coin cell. The DC9003A-C is also available as part of the DC9007A SmartMesh WirelessHART Starter Kit
최종 제품의 경우
-
Operating Frequency2400 MHz
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ECS-.327-12.5-17X-TR | ECS, Inc. International | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R | 구매 | |
|
JS202011AQN | C&K | Switch Slide | Switch Slide ON ON DPDT Side Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 구매 | |
|
ISL43L210IHZT | Renesas Electronics | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | 구매 | |
|
ECS-200-CDX-0914 | ECS, Inc. International | Crystals | Crystal 20MHz ±10ppm (Tol) ±30ppm (Stability) 10pF FUND 50Ohm 2-Pin CSM-3X SMD T/R | 구매 | |
|
ISL43L210IHZ-T | Renesas Electronics | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | 구매 | |
|
LTC5800IWR-HWMA#PBF | Analog Devices | 802.15.4 LR-WPAN | 802.15.4/WirelessHart SOC 2483.5MHz 250Kbps 72-Pin QFN EP Tray | 구매 | |
|
LTC5800IWR-WHMA#PBF | Analog Devices | 802.15.4 LR-WPAN | 802.15.4/WirelessHart SOC 2483.5MHz 250Kbps 72-Pin QFN EP Tray | 구매 |