DC9010A, Eternal Serial Programmer, SmartMesh IP RF Certified Development Kit
Analog Devices이 부품 LT3503EDCB#TRPBF 을 사용하는 참조 설계
이미지
1 / 4
연관된 문서
최종 제품의 경우
- Building Management
- Data Acquisition System
- Industrial Automation HMI
- Remote Control
- Renewable Energy
- System Monitoring and Control
Description
- DC9010A, Eternal Serial Programmer provides in-circuit access to an Eternal based Mote-on-Chip such as LTC5800 and is used to load SmartMesh networking software. Eternal is the powerful, low power ARM Cortex-M3 System-on-Chip that includes 512k bytes of on board flash memory. Refer to the Eternal Serial Programmer Guide for additional information
최종 제품의 경우
-
Operating Frequency2400 MHz
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
FT4232HQ-REEL | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB to UART/MPSSE USB 2.0 1.8V/3.3V T/R 64-Pin VQFN EP | 구매 | |
|
FT4232HQ-TRAY | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB to UART/MPSSE USB 2.0 1.8V/3.3V Tray 64-Pin VQFN EP | 구매 | |
|
LT6700IS6-3#TRM | Analog Devices | Linear Comparators | Comparator Dual 18V 6-Pin TSOT-23 T/R | 구매 | |
|
93AA46BT-I/OT | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 6-Pin SOT-23 T/R | 구매 | |
|
LTC4213IDDB#TRMPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 6V N-Channel Positive Low Voltage 8-Pin DFN EP T/R | 구매 | |
|
FXL4T245BQX | onsemi | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin DQFN EP T/R | 구매 | |
|
LT6700IS6-3#TR | Analog Devices | Linear Comparators | Comparator Dual 18V 6-Pin TSOT-23 T/R | 구매 | |
|
LT6700IS6-3#TRPBF | Analog Devices | Linear Comparators | Comparator Dual 18V 6-Pin TSOT-23 T/R | 구매 | |
|
LT6700IS6-3 | Analog Devices | Linear Comparators | Comparator Dual 18V 6-Pin TSOT-23 | 구매 | |
|
LT6700IS6-3#PBF | Analog Devices | Linear Comparators | Comparator Dual 18V 6-Pin TSOT-23 T/R | 구매 | |
|
LT6700IS6-3#TRMPBF (CUT REEL) | Analog Devices | Linear Comparators | Comparator Dual 18V 6-Pin TSOT-23 T/R | 구매 | |
|
LT6700IS6-3#TRMPBF | Analog Devices | Linear Comparators | Comparator Dual 18V 6-Pin TSOT-23 T/R | 구매 |