DC9018B-C, SmartMesh WirelessHART RF Certified Development Board + MMCX Antenna Connector
Analog Devices이 부품 LTP5902IPC-WHMA 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Wireless Communications
Description
- DC9018B-C, Evaluation/Development Mote incorporates the RF-Certified LTP5902-WHM SmartMesh WirelessHART Mote PCB Module (including MMCX antenna connector) and a CR2032 coin cell. SmartMesh WirelessHART networks are populated by motes, the nodes on the network. Based on the Dust break-through Eternal technology, the motes are Ultra Low power, extending battery life to years and many times that of alternative products. In addition to extra long battery life, the motes feature an advanced array of features
최종 제품의 경우
-
Operating Frequency2400 MHz
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
JS202011AQN | C&K | Switch Slide | Switch Slide ON ON DPDT Side Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 구매 | |
|
ISL43L210IHZ-T | Renesas Electronics | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | 구매 | |
|
ISL43L210IHZT | Renesas Electronics | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | 구매 | |
|
NC7SP17P5X | onsemi | Buffers and Line Drivers | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin SC-70 T/R | 구매 | |
|
LTP5902IPC-WHMA1A1#PBF | Analog Devices | 802.15.4 LR-WPAN | Smart Mesh WirelessHART Mote Module withAntenna Connector | 구매 | |
|
LTP5902IPC-WHMA1B2#PBF | Analog Devices | 802.15.4 LR-WPAN | 802.15.4/WirelessHart SOC 2483.5MHz 250Kbps 66-Pin QFN Tray | 구매 | |
|
LTP5902IPC-WHMA#PBF | Analog Devices | 802.15.4 LR-WPAN | 802.15.4e SOC 2483.5MHz 250Kbps 66-Pin QFN Tray | 구매 | |
|
LTP5902IPC-WHMA1A2#PBF | Analog Devices | 802.15.4 LR-WPAN | 802.15.4/WirelessHart SOC 2483.5MHz 250Kbps 66-Pin QFN Tray | 구매 |