DC9022A, SmartMesh WirelessHART RF Certified Starter Kit + DC9018A-C
Analog Devices이 부품 LTP5901IPC-WHMA 을 사용하는 참조 설계
이미지
1 / 8
최종 제품의 경우
- Industrial
- Test and Measurement
Description
- DC9022A, SmartMesh WirelessHART RF Certified Starter Kit provides all the tools for evaluating SmartMesh network performance for your application needs, including high reliability, Ultra Low power, scalability and ease of installation. This accelerates device integration and application development. The DC9022 Starter Kit includes five motes or nodes (DC9018A-C) to enable users to quickly deploy a multi-hop mesh network in the RF environment for your specific application. The software graphical user interface (GUI) allows you to quickly see the mesh network form, as well as key performance statistics, such as data reliability and latency. The DC9022 Starter Kit operates in the 2.4000GHz to 2.4835GHz international license-free frequency band includes RF intentional radiator certifications for Japan, as well as the United States, Canada and Europe
최종 제품의 경우
-
Operating Frequency2400 MHz
피쳐링 부품 (21)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NC7SP17P5X | onsemi | Buffers and Line Drivers | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin SC-70 T/R | 구매 | |
|
LTC1540IDD#PBF | Analog Devices | Linear Comparators | Comparator Single ±5.5V/11V 8-Pin DFN EP Tube | 구매 | |
|
ISL43L210IHZ-T | Renesas Electronics | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | 구매 | |
|
FT4232HQ-TRAY | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB to UART/MPSSE USB 2.0 1.8V/3.3V Tray 64-Pin VQFN EP | 구매 | |
|
LT1761ES5-5#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin TSOT-23 T/R | 구매 | |
|
NC7SZ58P6X | onsemi | Logic Gates | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-88 T/R | 구매 | |
|
LTC4210-1IS6#TRMPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 6-Pin TSOT-23 T/R | 구매 | |
|
LT1761ES5-5#TRMPBF (CUT REEL) | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin TSOT-23 T/R | 구매 | |
|
LTC2916IDDB-1#TRMPBF | Analog Devices | Supervisory Circuits | Processor Supervisor Adj/12V/5V/3.3V/2.5V/1.8V/1.5V/1.2V/1V 9 Active Low/Open Drain 8-Pin DFN EP T/R | 구매 | |
|
ECS-120-20-5PXDN-TR | ECS, Inc. International | Crystals | Crystal 12MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 50Ohm 2-Pin SMD T/R | 구매 | |
|
FT4232HQ-REEL | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB to UART/MPSSE USB 2.0 1.8V/3.3V T/R 64-Pin VQFN EP | 구매 | |
|
JS202011AQN | C&K | Switch Slide | Switch Slide ON ON DPDT Side Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 구매 |