DC906A, Demo Board Using the LTC4306IUFD 4-Channel, 2-wire Bus Multiplexer with Capacitance Buffering
Analog Devices이 부품 LTC4306IUFD 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Servers
Description
- DC906A, Demonstration Circuit features the LTC4306IUFD, 4-channel, 2-wire I2C bus and SMBUs compatible multiplexer having bus buffers that provide capacitive isolation between the upstream bus and down-stream buses
최종 제품의 경우
-
Supply VoltageSingle(2.7 to 5.5) V
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4306IUFD#TRPBF | Analog Devices | Specialized Interfaces | Bus Multiplexer 24-Pin QFN EP T/R | 구매 | |
|
LTC4306IUFD#PBF | Analog Devices | Specialized Interfaces | Bus Multiplexer 24-Pin QFN EP Tube | 구매 | |
|
LTC4306IUFD | Analog Devices | Specialized Interfaces | Bus Multiplexer 24-Pin QFN EP | 구매 |