DC/DC MCU Based LED Driver Application Circuit
Microchip Technology이 부품 PIC12F752 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- LED Lighting
Description
- DC/DC MCU Based LED Driver Application Circuit. Digitally controlled, high brightness LED drive circuit implemented using a discrete buck circuit controlled with a PIC12F752 MCU
최종 제품의 경우
-
Output Power10 W
-
Number of Derived Elements1
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PIC12F752-E/SN | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
PIC12F752-I/SN | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
PIC12F752T-I/MF | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V Automotive AEC-Q100 8-Pin DFN EP T/R | 구매 | |
|
PIC12F752-E/MF | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V Automotive AEC-Q100 8-Pin DFN EP Tube | 구매 | |
|
PIC12F752T-I/SN | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |
|
PIC12F752-I/MF | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V Automotive AEC-Q100 8-Pin DFN EP Tube | 구매 | |
|
PIC12F752-I/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V Automotive AEC-Q100 8-Pin PDIP Tube | 구매 |