DEM-ADS7864, Evaluation Board using ADS7864, 12-bit, 500 KSPS high speed and low power Analog to Digital Converter
Texas Instruments이 부품 ADS7864 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Digital Power Control
- Motor Control and Driver System
Description
- DEM-ADS7864, Evaluation Board using ADS7864 is a high speed, low power, dual 12-bit Analog to Digital converter that operates from a single 5-V supply. The input channels are fully differential with a typical common-mode rejection of 80 dB. The part contains dual 2- us successive approximation ADCs, six differential sample and hold amplifiers
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate500K SPS
-
Number of Channels3CH
피쳐링 부품 (29)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74HC14DBG4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP Tube | 구매 | |
|
REF1004C-2.5/2K5 | Texas Instruments | Voltage References | V-Ref Precision 2.5V 20mA 8-Pin SOIC T/R | 구매 | |
|
REF1004C-2.5 | Texas Instruments | Voltage References | V-Ref Precision 2.5V 20mA 8-Pin SOIC Tube | 구매 | |
|
LM7805CT/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
SN74HC244DWRE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R | 구매 | |
|
SN74HC244DWRSV | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC | 구매 | |
|
SN74HC14DR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R | 구매 | |
|
SN74HC14DRG3 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R | 구매 | |
|
REF1004C-2.5/2K5E4 | Texas Instruments | Voltage References | V-Ref Precision 2.5V 20mA 8-Pin SOIC T/R | 구매 | |
|
REF1004C-2.5/2K5 | Texas Instruments | Voltage References | V-Ref Precision 2.5V 20mA 8-Pin SOIC T/R | 구매 | |
|
LM7805CT/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
SN74HC244DWR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R | 구매 |