DEMO908QC16E, Demonstration Board for the MC908QC16 HC08 Microcontroller family
NXP Semiconductors이 부품 MC68HC908QC16CDTE 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Alarm Control Panel
- Automotive and Transportation
- Doors, Window Lift and Seat Control
- Electric Power Steering
- Factory Automation
- Gaming and Toys
- Industrial Networking
- Motion Motor Control
- Motor Control
- Robots
- Satellite Radio
- Seat Control
- Smart Sensor
Description
- DEMO908QC16E, Demonstration Board for the MC908QC16 HC08 Microcontroller family. The DEMO908QC16E is an evaluation or demonstration board for the MC908QC16 microcontroller. Development of application code is quick and easy with the integrated USB-to-MON08 interface, CodeWarrior Development Studio, and software examples. A 28-pin connector allows connecting the DEMO908QC16E board to an expanded evaluation environment
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameHC08
-
Core ProcessorHCS08
피쳐링 부품 (14)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
HIN232ACBNZ | Renesas Electronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube | 구매 | |
|
MC34164D-5R2G | onsemi | Supervisory Circuits | Processor Supervisor 4.33V 1 8-Pin SOIC N T/R | 구매 | |
|
HIN232ACBNZ-T | Renesas Electronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R | 구매 | |
|
SN74LVC2G125DCT3 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin SSOP T/R | 구매 | |
|
ICL3232ECBNZ | Renesas Electronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube | 구매 | |
|
SN74LVC2G125DCTR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin SSOP T/R | 구매 | |
|
L4931CD50-TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.25A 8-Pin SO N T/R | 구매 | |
|
ICL3232ECBNZ-T | Renesas Electronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R | 구매 | |
|
ICL3232ECBNZ | Renesas Electronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube | 구매 | |
|
LMV321AS5X-G | onsemi | Operational Amplifiers - Op Amps | GENERAL PURPOSE, LOW VOLTAGE, RAIL-TO-RAIL OUTPUT AMPLIFIERS | 구매 | |
|
HIN232ACBNZ | Renesas Electronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube | 구매 | |
|
ECS-80-18-5PDN-TR | ECS, Inc. International | Crystals | Crystal 8MHz ±30ppm (Tol) ±100ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US SMD T/R | 구매 |