DEMO9S08AW60E, Demonstration Board for the MC9S08AW60 high-performance, 9S08A Microcontroller family
NXP Semiconductors이 부품 MC9S08AW60CFUE 을 사용하는 참조 설계
이미지
1 / 4
연관된 문서
최종 제품의 경우
- Automotive - Body Electronics
- Home Appliances
- Industrial Control
- Motion Motor Control
- Security System
Description
- DEMO9S08AW60E, Demonstration Board for the MC9S08AW60 microcontroller. Development of application code is quick and easy with the integrated USB-to-BDM interface, CodeWarrior Development Studio and software examples. A 40-pin connector allows connecting the DEMO9S08QG8 board to an expanded evaluation environment simple and easy. Other features like the 10 LED, 8 DIP switches, XYZ-axis low g acceleration sensor and ZIF socket set makes it an ideal design platform for the MC9S08AW60
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameS08
-
Core ProcessorHCS08
피쳐링 부품 (48)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
76SB08ST | Grayhill | Switch DIP | Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 구매 | |
|
|
MAX3243CDBRE4 | Texas Instruments | Bus Line Transceivers | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R | 구매 | |
|
|
MAX3243CDBRG4 | Texas Instruments | Bus Line Transceivers | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R | 구매 | |
|
|
MAX3243CDWR | Texas Instruments | Bus Line Transceivers | Triple Transmitter Quint Receiver RS-232 28-Pin SOIC T/R | 구매 | |
|
|
MAX3243CDWRG4 | Texas Instruments | Bus Line Transceivers | Triple Transmitter Quint Receiver RS-232 28-Pin SOIC T/R | 구매 | |
|
|
SN74LVC1T45DBVTG4 | Texas Instruments | Level Translators | Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SOT-23 T/R | 구매 | |
|
|
SN74LVC1T45DCKTE4 | Texas Instruments | Level Translators | Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SC-70 T/R | 구매 | |
|
|
SN74LVC1T45DPKR | Texas Instruments | Level Translators | Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin USON T/R | 구매 | |
|
|
SN74LVC1T45QDCKRQ1 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R Automotive AEC-Q100 | 구매 | |
|
|
SN74LVC1T45DBVT | Texas Instruments | Level Translators | Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SOT-23 T/R | 구매 | |
|
|
V62/09608-01XE | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 구매 | |
|
|
LT1086CM-3.6 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.6V 1.5A 4-Pin(3+Tab) DDPAK | 구매 | |