DEMO9S12XSFAME, Demonstration Board for MC9S12XS128, 16-bit family of S12 and S12X Microcontroller
NXP Semiconductors이 부품 MC9S12XS128CAE 을 사용하는 참조 설계
이미지
1 / 6
연관된 문서
최종 제품의 경우
- Air Conditioning
- Automotive and Transportation
- Doors, Window Lift and Seat Control
- Electric Power Steering
- HVAC
- Hybrid Electric Vehicle
- In-Vehicle Networking Gateway
- Lighting
- Small Engine Control
Description
- DEMO9S12XSFAME, Demonstration Board for MC9S12XS128, 16-bit family of S12 and S12X Microcontroller. DEMO9S12XSFAME takes advantage of CodeWarrior (which groups an editor, assembler, c compiler and debugger) and Freescale USB-BDM interface, that allows the download and debug of the user application in the microcontroller's FLASH memory
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameS12|S12X
-
Core ProcessorHCS12X
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TS914ID | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad GP R-R I/O 16V 14-Pin SOIC Tube | 구매 | |
|
ST3232CDR | STMicroelectronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SO T/R | 구매 | |
|
LM78M05CDTX/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) TO-252 T/R | 구매 | |
|
TS914IDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad GP R-R I/O 16V 14-Pin SOIC T/R | 구매 | |
|
LM78M05CDT/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) TO-252 Tube | 구매 | |
|
LM78M05CDT/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) TO-252 Tube | 구매 | |
|
LM78M05CDTX/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) TO-252 T/R | 구매 | |
|
MC9S12XS128CAE | NXP Semiconductors | Microcontrollers - MCUs | MCU 16-bit HCS12X CISC 128KB Flash 5V Automotive AEC-Q100 64-Pin LQFP Tray | 구매 |