DEV-15170, SparkFun Edge Development Board - Apollo3 Blue
SparkFun Electronics이 부품 LIS2DH12 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Cloud Infrastructure
- IoT Applications
Description
- DEV-15170, Edge Development Board computing is here. You've probably heard of this latest entry to the long lineage of tech buzzwords like IoT, LoRa, and cloud before it, but what is (the edge) and why does it matter. The cloud is impressively powerful but all-the-time connection requires power and connectivity that may not be available. Edge computing handles discrete tasks such as determining if someone said (yes) and responds accordingly. The audio analysis is done at the edge rather than on the web. This dramatically reduces costs and complexity while limiting potential data privacy leaks
최종 제품의 경우
-
Embedded System TypeMCU
-
Core ProcessorARM Cortex-M4F
피쳐링 부품 (59)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LMV358SG-13 | Diodes Incorporated | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin SO T/R | 구매 | |
|
LMV358Q1MA/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V Automotive AEC-Q100 8-Pin SOIC Tube | 구매 | |
|
LMV358Q1MAX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V Automotive 8-Pin SOIC T/R | 구매 | |
|
LMV358IYDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R I/O 6V Automotive AEC-Q100 8-Pin SO N T/R | 구매 | |
|
LMV358LIPT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P 5.5V 8-Pin TSSOP T/R | 구매 | |
|
LMV358A-SR | 3PEAK | Operational Amplifiers - Op Amps | 80uA, 1.0MHz, Micro-Power Rail-to-Rail I/O Op Amps | 구매 | |
|
LMV358DMR2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R O/P 5V 8-Pin Micro T/R | 구매 | |
|
LMV358MUTAG | onsemi | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R O/P 5V 8-Pin UDFN T/R | 구매 | |
|
LMV358AIPWR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R O/P ±2.75V/5.5V 8-Pin TSSOP T/R | 구매 | |
|
LMV358IDR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC T/R | 구매 | |
|
LMV358MMX | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R | 구매 | |
|
LMV358Q1MM/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V Automotive 8-Pin VSSOP T/R | 구매 |