Differential to Single-Ended Converter for Low Level Inputs Maintains the LTC2400 High Accuracy
Analog Devices이 부품 LTC2400 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Data Acquisition System
- Instrumentation and Measurement
- Metering
- Oscilloscope
Description
- Circuit is ideal for low level differential signals in applications that have a 5V supply and need high accuracy without calibration. The circuit combines an LTC 1043 and LTC1050 as a differential to single-ended amplifier that has an input common mode range that includes the power supplies
최종 제품의 경우
-
Signal Conditioning TypeConversion and Amplification
-
Input Voltage-0.003 to 0.04
-
ADC Type24 Bit, Bipolar, Single Ended ADC
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1043CSW | Analog Devices | Instrumentation Amplifiers | INST Amp Dual ±9V/18V 18-Pin SOIC W | 구매 | |
|
LTC1043CSW#TRPBF | Analog Devices | Instrumentation Amplifiers | INST Amp Dual ±9V/18V 18-Pin SOIC W T/R | 구매 | |
|
LTC1043CSW#TR | Analog Devices | Instrumentation Amplifiers | INST Amp Dual ±9V/18V 18-Pin SOIC W T/R | 구매 | |
|
LTC1050ACN8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper ±8V/16V 8-Pin PDIP N | 구매 | |
|
LTC1043CSW#PBF | Analog Devices | Instrumentation Amplifiers | INST Amp Dual ±9V/18V 18-Pin SOIC W Tube | 구매 | |
|
LTC1043CN#PBF | Analog Devices | Instrumentation Amplifiers | INST Amp Dual ±9V/18V 18-Pin PDIP N Tube | 구매 | |
|
LTC1050ACN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper ±8V/16V 8-Pin PDIP N Tube | 구매 | |
|
LTC2400CS8 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 8-Pin SOIC N | 구매 | |
|
LTC2400IS8 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 8-Pin SOIC N | 구매 | |
|
LTC2400CS8#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 8-Pin SOIC N Tube | 구매 | |
|
LTC2400IS8#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 8-Pin SOIC N T/R | 구매 | |
|
LTC2400IS8#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 8-Pin SOIC N Tube | 구매 |