Digitally Controlled CCFL Current Using the SMBUs Interface
Analog Devices이 부품 LTC1427-50 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Compact Fluorescent Lamp
Description
- Circuit shows 90% efficient digitally controlled floating CCFL supply using the SMBUs serial interface. The DAC current output is connected to the ICCFL pin of LT1184F
최종 제품의 경우
-
Output Current0 to 0.006 A
-
Number of Derived Elements1
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1184FIS#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 30V Non-Inv/Inv/Step Up/Step Down Dual-Out 16-Pin SOIC N T/R | 구매 | |
|
LT1184FCS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 30V Non-Inv/Inv/Step Up/Step Down Dual-Out 16-Pin SOIC N Tube | 구매 | |
|
LT1184FIS | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 30V Non-Inv/Inv/Step Up/Step Down Dual-Out 16-Pin SOIC N | 구매 | |
|
LT1184FCS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 30V Non-Inv/Inv/Step Up/Step Down Dual-Out 16-Pin SOIC N T/R | 구매 | |
|
LT1184FIS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 30V Non-Inv/Inv/Step Up/Step Down Dual-Out 16-Pin SOIC N Tube | 구매 | |
|
LT1184FCS | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 30V Non-Inv/Inv/Step Up/Step Down Dual-Out 16-Pin SOIC N | 구매 | |
|
LT1184FIS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 30V Non-Inv/Inv/Step Up/Step Down Dual-Out 16-Pin SOIC N T/R | 구매 |