Direct Digitization of Transducer Outputs Using as Accelerometer Digitizer
Analog Devices이 부품 LT1056S8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
Description
- Direct Digitization of Transducer Outputs Using as Accelerometer Digitizer. The circuit accomplishes a Complete, Direct A/D Conversion on the Piezoelectric Accelerometer noted and is generally applicable to other devices in this Class
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1011ACN8 | Analog Devices | Linear Comparators | Comparator Single ±15V/30V 8-Pin PDIP N | 구매 | |
|
LT1011ACN8#PBF | Analog Devices | Linear Comparators | Comparator Single ±18V/36V 8-Pin PDIP N Tube | 구매 | |
|
LT1056S8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±20V 8-Pin SOIC N Tube | 구매 | |
|
LT1056S8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±20V 8-Pin SOIC N | 구매 | |
|
LT1056S8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±20V 8-Pin SOIC N T/R | 구매 |