Direct Digitization of Transducer Outputs Using as Temperature-to-Frequency Converter
Analog Devices이 부품 LM334H 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Thermocouple
Description
- Direct Digitization of Transducer Outputs Using as Temperature-to-Frequency Converter. It shows a Simple Way to Convert the Current Output of an LM334 Temperature Sensor to a Corresponding Output Frequency. The Sensor Pulls a Temperature-Dependent Current (0.33%/C) from A1s Positive Input node
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM334S8 | Analog Devices | Current Regulator Diodes | Current Regulator Diode 200mW 8-Pin SOIC N | 구매 | |
|
LM334Z#TRPBF | Analog Devices | Current Regulator Diodes | Current Regulator Diode 200mW 3-Pin TO-92 T/R | 구매 | |
|
LM334S8#TR | Analog Devices | Current Regulator Diodes | Current Regulator Diode 200mW 8-Pin SOIC N T/R | 구매 | |
|
LM334Z#PBF | Analog Devices | Current Regulator Diodes | Current Regulator Diode 200mW 3-Pin TO-92 Tray | 구매 | |
|
LM334S8#TRPBF | Analog Devices | Current Regulator Diodes | Current Regulator Diode 200mW 8-Pin SOIC N T/R | 구매 | |
|
LM334Z | Analog Devices | Current Regulator Diodes | Current Regulator Diode 200mW 3-Pin TO-92 | 구매 | |
|
LM334S8#PBF | Analog Devices | Current Regulator Diodes | Current Regulator Diode 200mW 8-Pin SOIC N Tube | 구매 |