DK-DEV-3SL150NES, Stratix III Development Board provides a hardware platform for developing and prototyping low-power
Intel이 부품 EP3SL150F1152C2N 을 사용하는 참조 설계
이미지
1 / 24
연관된 문서
최종 제품의 경우
- Industrial Networking
Description
- DK-DEV-3SL150NES, Stratix III Development Board provides a hardware platform for developing and prototyping low-power, high-performance and logic-intensive designs. The board provides a wide range of peripherals and memory interfaces to facilitate the design and development of Stratix III FPGA designs
최종 제품의 경우
-
Embedded System TypeFPGA
-
Family NameStratix III
피쳐링 부품 (37)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CY7C15632KV18-450BZXC | Infineon Technologies AG | SRAM Chip | SRAM Chip Sync Dual 1.8V 72M-bit 4M x 18 0.45ns 165-Pin FBGA Tray | 구매 | |
|
LCM-S01602DSR/C | Lumex | LCD Character Modules | Character Display STN Reflective 16Char x 2Line | 구매 | |
|
LTC2402IMS | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 10-Pin MSOP | 구매 | |
|
ECS-3953M-250-BN-TR | ECS, Inc. International | SMD Crystal Oscillators | Oscillator XO 25MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-CSMD T/R | 구매 | |
|
ABL-6.000MHZ-B2 | Abracon | Crystals | Crystal 6MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin HC-49/US Thru-Hole Bulk | 구매 | |
|
INA271AIDR | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 18V 8-Pin SOIC T/R | 구매 | |
|
ABL-24.000MHZ-B2 | Abracon | Crystals | Crystal 24MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk | 구매 | |
|
LTC2402CMS#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 10-Pin MSOP T/R | 구매 | |
|
LT1931AES5#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Inv Single-Out 34V 2.5A 5-Pin TSOT-23 T/R | 구매 | |
|
ECS-3953M-250-B | ECS, Inc. International | SMD Crystal Oscillators | Oscillator XO 25MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin CSMD T/R | 구매 | |
|
AT93C46DN-SH-B | Microchip Technology | EEPROM | EEPROM Serial-3Wire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC Tube | 구매 | |
|
LTC2402IMS#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 10-Pin MSOP T/R | 구매 |