DK-DEV-4SGX230NES, Stratix IV GX FPGA Development Board provides a hardware platform for developing and prototyping low-power
Intel이 부품 EP4SGX230KF40C2N 을 사용하는 참조 설계
이미지
1 / 30
연관된 문서
최종 제품의 경우
- Industrial Networking
Description
- DK-DEV-4SGX230NES, Stratix IV GX FPGA Development Board provides a hardware platform for developing and prototyping low-power, high-performance and logic-intensive designs. The board provides a wide range of peripherals and memory interfaces to facilitate the development of the Stratix IV GX FPGA designs
최종 제품의 경우
-
Embedded System TypeFPGA
-
Family NameStratix IV GX
피쳐링 부품 (40)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LMH0344SQX/NOPB | Texas Instruments | Specialized Interfaces | HD/SD SDI Adaptive Cable Equalizer 16-Pin WQFN EP T/R | 구매 | |
|
LMH0302SQX/NOPB | Texas Instruments | Specialized Interfaces | HD/SD SDI Cable Driver 16-Pin WQFN EP T/R | 구매 | |
|
LCM-S01602DSR/C | Lumex | LCD Character Modules | Character Display STN Reflective 16Char x 2Line | 구매 | |
|
94HCB16WT | Grayhill | Switch DIP | Switch DIP N.O./N.C. SP16T 16 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube | 구매 | |
|
LTC4357IDCB#TRMPBF | Analog Devices | OR Controllers | OR Controller N-Channel Single 6-Pin DFN EP T/R | 구매 | |
|
ADG3304BRUZ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | 구매 | |
|
CY7C15632KV18-450BZXC | Infineon Technologies AG | SRAM Chip | SRAM Chip Sync Dual 1.8V 72M-bit 4M x 18 0.45ns 165-Pin FBGA Tray | 구매 | |
|
LMH0344SQX/NOPB | Texas Instruments | Specialized Interfaces | HD/SD SDI Adaptive Cable Equalizer 16-Pin WQFN EP T/R | 구매 | |
|
IS61VPS51236A-250B3L-TR | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Sync Quad 2.5V 18M-bit 512K x 36 2.6ns 165-Pin BGA T/R | 구매 | |
|
LTC4151IDD#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 80V 10-Pin DFN EP Tube | 구매 | |
|
TPS51100DGQ | Texas Instruments | Special Purpose Voltage Regulators | DDR Termination Regulator 4.75V to 5.25V 10-Pin HVSSOP EP Tube | 구매 | |
|
947705-012 | Grayhill | Switch Accessories | Switch Access Round Knob Rotary DIP Switch | 구매 |