DK-DEV-5CGTD9NES, Starter Board used by customers and internal users to implement systems based on Cyclone V FPGAs
Intel이 부품 5CGTFD9E5F35C7N 을 사용하는 참조 설계
이미지
1 / 31
연관된 문서
최종 제품의 경우
- Consumer Electronics
- Industrial
- Military and Aerospace
- Wireless
Description
- DK-DEV-5CGTD9NES, Starter Board is intended to be used by customers and internal users to implement systems based on Cyclone V FPGAs. This board is also intended to be part of an openly sold development kit and possibly bundled with packages of software, IP cores and High-Speed Mezzanine Cards to add additional market specific features, interfaces and tools
최종 제품의 경우
-
Embedded System TypeFPGA
-
Family NameCyclone V
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TS5A23157DGSR | Texas Instruments | Analog Switch Multiplexers | Analog Switch Dual SPDT 10-Pin VSSOP T/R | 구매 | |
|
TS5A23157DGSRG4 | Texas Instruments | Analog Switch Multiplexers | Analog Switch Dual SPDT 10-Pin VSSOP T/R | 구매 | |
|
MAX3378EEUD+ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | 구매 | |
|
5T9306NLGI8 | Renesas Electronics | Clock Buffers and Drivers | Clock Multiplexer 6-OUT 2-IN 1:6 28-Pin VFQFPN EP T/R | 구매 | |
|
MAX3378EEUD+T | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R | 구매 | |
|
MAX3373EEKA+T | Analog Devices | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SOT-23 T/R | 구매 | |
|
5M2210ZF256C4N | Intel | Complex Programmable Logic Devices - CPLDs | CPLD MAX® V Family 1700 Macro Cells 247.5MHz 1.8V 256-Pin FBGA Tray | 구매 | |
|
LTC3855EUJ#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 40-Pin QFN EP Tube | 구매 | |
|
LTC3855EUJ#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 40-Pin QFN EP T/R | 구매 | |
|
5CGTFD9E5F35C7NQS | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Cyclone® V GT Family 301000 Cells 28nm Technology 1.1V 1152-Pin FBGA Tray | 구매 | |
|
5CGTFD9E5F35C7N | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Cyclone® V GT Family 301000 Cells 28nm Technology 1.1V 1152-Pin FBGA Tray | 구매 |