DK-DEV-5CGXC7N, Cyclone V GX FPGA Development Board provides a hardware platform for developing and prototyping low-power
Intel이 부품 5CGXFC7D6F31C7N 을 사용하는 참조 설계
이미지
1 / 37
연관된 문서
최종 제품의 경우
- Embedded PC
Description
- DK-DEV-5CGXC7N, Cyclone V GX FPGA Development Board provides a hardware platform for developing and prototyping low-power, high-performance and logic-intensive designs using Altera's Cyclone V GX FPGA device. The board provides a wide range of peripherals and memory interfaces to facilitate the development of Cyclone V GX designs
최종 제품의 경우
-
Embedded System TypeFPGA
-
Family NameCyclone V GX
피쳐링 부품 (32)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LCM-S01602DSR/C | Lumex | LCD Character Modules | Character Display STN Reflective 16Char x 2Line | 구매 | |
|
TPS51100DGQ | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 4.75V to 5.25V 10-Pin HVSSOP EP Tube | 구매 | |
|
IS61VPS102418A-250TQL | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Sync Dual 2.5V 18M-bit 1M x 18 2.6ns 100-Pin TQFP | 구매 | |
|
LT3009EDC#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 19.5V 0.02A 6-Pin DFN EP T/R | 구매 | |
|
LTC3855EUJ#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 40-Pin QFN EP Tube | 구매 | |
|
LTC4352CDD#PBF | Analog Devices | OR Controllers | OR Controller N-Channel Single 12-Pin DFN EP Tube | 구매 | |
|
LMH0384SQX/NOPB | Texas Instruments | Specialized Interfaces | HD/SD SDI Extended Reach and Configurable Adaptive Cable Equalizer 16-Pin WQFN EP T/R | 구매 | |
|
LMH0384SQ/NOPB | Texas Instruments | Specialized Interfaces | HD/SD SDI Extended Reach and Configurable Adaptive Cable Equalizer 16-Pin WQFN EP T/R | 구매 | |
|
MAX3378EEUD+ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | 구매 | |
|
LTC3603EUF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 15V Synchronous Step Down Single-Out 0.6V to 14.5V 2.5A 20-Pin QFN EP Tube | 구매 | |
|
TS5A23157DGSR | Texas Instruments | Analog Switch Multiplexers | Analog Switch Dual SPDT 10-Pin VSSOP T/R | 구매 | |
|
TPS51100DGQR | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 4.75V to 5.25V 10-Pin HVSSOP EP T/R | 구매 |