DK-DEV-5SGSMD5N, DSP Development Kit, Stratix V Edition provides a hardware platform for developing and prototyping high-performance and high-bandwidth application designs
Intel이 부품 5SGSMD5K2F40 을 사용하는 참조 설계
이미지
1 / 35
연관된 문서
최종 제품의 경우
- Industrial Networking
Description
- DK-DEV-5SGSMD5N, DSP Development Kit, Stratix V Edition provides a hardware platform for developing and prototyping high-performance and high-bandwidth application designs. The board provides a wide range of peripherals and memory interfaces to facilitate the development of Stratix V DSP designs
최종 제품의 경우
-
Embedded System TypeFPGA
-
Family NameStratix V
피쳐링 부품 (165)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4357CMS8#TRPBF | Analog Devices | OR Controllers | OR Controller N-Channel Single 8-Pin MSOP T/R | 구매 | |
|
LTC4357MPMS8#PBF | Analog Devices | OR Controllers | OR Controller N-Channel Single 8-Pin MSOP Tube | 구매 | |
|
LT3009EDC-1.5#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.02A 6-Pin DFN EP T/R | 구매 | |
|
LT3021EDH-1.8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 16-Pin DFN EP | 구매 | |
|
LMH0384SQX/NOPB | Texas Instruments | Specialized Interfaces | HD/SD SDI Extended Reach and Configurable Adaptive Cable Equalizer 16-Pin WQFN EP T/R | 구매 | |
|
LTC3880EUJ#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1000kHz 40-Pin QFN EP T/R | 구매 | |
|
5M2210ZF256I5 | Intel | Complex Programmable Logic Devices - CPLDs | CPLD MAX® V Family 1700 Macro Cells 201.1MHz 1.8V 256-Pin FBGA Tray | 구매 | |
|
LTC2915ITS8-1#TRMPBF | Analog Devices | Supervisory Circuits | Processor Supervisor Adj/12V/5V/3.3V/2.5V/1.8V/1.5V/1.2V/1V 9 Active Low/Open Drain 8-Pin TSOT-23 T/R | 구매 | |
|
LTC2915IDDB-1#TRMPBF | Analog Devices | Supervisory Circuits | Processor Supervisor Adj/12V/5V/3.3V/2.5V/1.8V/1.5V/1.2V/1V 9 Active Low/Open Drain 8-Pin DFN EP T/R | 구매 | |
TS5A23157RSERG4 | Texas Instruments | Analog Switch Multiplexers | Analog Switch Dual SPDT 10-Pin UQFN T/R | 구매 | ||
|
TPS51200DRCR | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R | 구매 | |
|
TPS51200DRCT | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R | 구매 |