DK-DEV-5SGSMD5NES, DSP Development Kit, Stratix V Edition provides a hardware platform for developing and prototyping high-performance and high-bandwidth application designs
Intel이 부품 5SGSMD5K2F40 을 사용하는 참조 설계
이미지
1 / 35
연관된 문서
최종 제품의 경우
- Industrial Networking
Description
- DK-DEV-5SGSMD5NES, DSP Development Kit, Stratix V Edition provides a hardware platform for developing and prototyping high-performance and high-bandwidth application designs. The board provides a wide range of peripherals and memory interfaces to facilitate the development of Stratix V DSP designs
최종 제품의 경우
-
Embedded System TypeFPGA
-
Family NameStratix V
피쳐링 부품 (165)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LMH0303SQE/NOPB | Texas Instruments | Specialized Interfaces | HD/SD SDI Cable Driver 16-Pin WQFN EP T/R | 구매 | |
|
LTC2915ITS8-1#PBF | Analog Devices | Supervisory Circuits | Processor Supervisor Adj/12V/5V/3.3V/2.5V/1.8V/1.5V/1.2V/1V 9 Active Low/Open Drain 8-Pin TSOT-23 T/R | 구매 | |
|
LTC2915ITS8-1#TRPBF | Analog Devices | Supervisory Circuits | Processor Supervisor Adj/12V/5V/3.3V/2.5V/1.8V/1.5V/1.2V/1V 9 Active Low/Open Drain 8-Pin TSOT-23 T/R | 구매 | |
|
LTC2915HDDB-1#TRPBF | Analog Devices | Supervisory Circuits | Processor Supervisor Adj/12V/5V/3.3V/2.5V/1.8V/1.5V/1.2V/1V 9 Active Low/Open Drain 8-Pin DFN EP T/R | 구매 | |
|
MAX3378EEBC+ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 12-Pin UCSP T/R | 구매 | |
|
MAX3378EEUD+T | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R | 구매 | |
|
5M2210ZF256C5N | Intel | Complex Programmable Logic Devices - CPLDs | CPLD MAX® V Family 1700 Macro Cells 201.1MHz 1.8V 256-Pin TFBGA Tray | 구매 | |
|
LTC4357CDCB#TRMPBF | Analog Devices | OR Controllers | OR Controller N-Channel Single 6-Pin DFN EP T/R | 구매 | |
|
LTC4357IDCB#TRMPBF | Analog Devices | OR Controllers | OR Controller N-Channel Single 6-Pin DFN EP T/R | 구매 | |
|
LTC4357IDCB#PBF | Analog Devices | OR Controllers | OR Controller N-Channel Single 6-Pin DFN EP T/R | 구매 | |
|
LTC4357HMS8#TRPBF | Analog Devices | OR Controllers | OR Controller N-Channel Single 8-Pin MSOP T/R | 구매 | |
|
LT3083EDF#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 23V 3A 12-Pin DFN EP T/R | 구매 |