DK-LM3S-DRV8312, Medium Voltage Digital Motor Control Development Kit for Stellaris MCUs Using DRV8312
Texas Instruments이 부품 DRV8312DDW 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- DC Motor
- Motor Inverter System
- Permanent Magnet Motor
- Robotics
Description
- DK-LM3S-DRV8312, Medium Voltage Digital Motor Control Development Kit for Stellaris microcontrollers, provides a great way to learn and experiment with digital control of medium voltage brushless motors to increase efficiency of operation
최종 제품의 경우
-
Motor TypeDC Motor
피쳐링 부품 (20)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74LVC2G17DBVTG4 | Texas Instruments | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SOT-23 T/R | 구매 | |
|
SN74LVC2G17DBVR | Texas Instruments | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SOT-23 T/R | 구매 | |
|
TL1963A-33DCYR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
TPS73633MDBVREP | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R | 구매 | |
|
SN74LVC2G17DBVRE4 | Texas Instruments | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SOT-23 T/R | 구매 | |
|
TXB0106PWRG4 | Texas Instruments | Level Translators | Voltage Level Translator 6-CH Bidirectional 16-Pin TSSOP T/R | 구매 | |
|
OPA365AIDBVTG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 구매 | |
|
REF3025AIDBZR | Texas Instruments | Voltage References | V-Ref Fixed 2.5V 25mA 3-Pin SOT-23 T/R | 구매 | |
|
SN74LVC2G17DBVT | Texas Instruments | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SOT-23 T/R | 구매 | |
|
DCH010505SN7 | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tray | 구매 | |
|
UA78M05CDCY | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
TXB0106PW-P | Texas Instruments | Level Translators | 6-BIT BIDIRECTIONAL VOLTAGE-LEVEL TRANSLATOR WITH AUTO-DIRECTION SENSING AND ±15-KV ESD PROTECTION | 구매 |