DK-MAXII-1270NES, MAX II Development Board, included with the MAX II Development Kit
Intel이 부품 EPM1270F256C3 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Industrial
Description
- DK-MAXII-1270NES, MAX II Development Board, included with the MAX II Development Kit, is a full-featured hardware platform for evaluating MAX II device features and prototyping CPLD designs. Circuits are provided to allow users to measure MAX II power consumption and MAX II power-up timing. Memory, displays and interfaces enable designers to begin the development or testing of custom CPLD designs
최종 제품의 경우
-
Embedded System TypeFPGA
-
Family NameMAX II
피쳐링 부품 (54)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX1111EEE/V+ | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Single ADC SAR 50ksps 8-bit Serial Automotive AEC-Q100 16-Pin QSOP Tube | 구매 | |
|
MAX1111EEE+ | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Single ADC SAR 50ksps 8-bit Serial 16-Pin QSOP Tube | 구매 | |
|
LMC7101AYM5-TR | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 12V 5-Pin SOT-23 T/R | 구매 | |
|
LP3982ILD-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 8-Pin WSON EP T/R | 구매 | |
|
LP3982ILD-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 8-Pin WSON EP T/R | 구매 | |
|
LP3982IMMX-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 8-Pin VSSOP T/R | 구매 | |
|
LP3982IMMX-2.82/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.82V 0.3A 8-Pin VSSOP T/R | 구매 | |
|
LP3982IMM-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 8-Pin VSSOP T/R | 구매 | |
|
LP3982IMMX-2.5 | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 8-Pin VSSOP T/R | 구매 | |
|
LP3982ILDX-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 8-Pin WSON EP T/R | 구매 | |
|
LP3982ILDX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 8-Pin WSON EP T/R | 구매 | |
|
74CBTD3384CDGVRE4 | Texas Instruments | Bus Switches | Bus Switch 2-Element CMOS 10-IN 24-Pin TVSOP T/R | 구매 |