DK-START-5AGXB3NES, Arria V GX Starter Board provides a hardware platform for developing and prototyping low-power
Intel이 부품 5AGXFB3H4F35C4N 을 사용하는 참조 설계
이미지
1 / 35
연관된 문서
최종 제품의 경우
- Data Storage Devices
- Embedded PC
- Video and Imaging
Description
- DK-START-5AGXB3NES, Arria V GX Starter Board provides a hardware platform for developing and prototyping low-power, high-performance and logic-intensive designs using Arria V GX FPGA device. The board provides a wide range of peripherals and memory interfaces to facilitate the development of Arria V GX designs
최종 제품의 경우
-
Embedded System TypeFPGA
-
Family NameArria V GX
피쳐링 부품 (32)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3880EUJ#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1000kHz 40-Pin QFN EP Tube | 구매 | |
|
LTC3880IUJ#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1000kHz 40-Pin QFN EP Tube | 구매 | |
|
TPS51100DGQ | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 4.75V to 5.25V 10-Pin HVSSOP EP Tube | 구매 | |
|
LTC3855EUJ#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 40-Pin QFN EP T/R | 구매 | |
|
LMH0384SQX/NOPB | Texas Instruments | Specialized Interfaces | HD/SD SDI Extended Reach and Configurable Adaptive Cable Equalizer 16-Pin WQFN EP T/R | 구매 | |
|
TS5A23157DGSR | Texas Instruments | Analog Switch Multiplexers | Analog Switch Dual SPDT 10-Pin VSSOP T/R | 구매 | |
|
EPM570F100C5N | Intel | Complex Programmable Logic Devices - CPLDs | CPLD MAX® II Family 440 Macro Cells 201.1MHz 0.18um Technology 3.3V 100-Pin TFBGA Tray | 구매 | |
|
NB6L11SMNG | onsemi | Clock Buffers and Drivers | Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP Tube | 구매 | |
|
LTC4357CDCB#TRMPBF | Analog Devices | OR Controllers | OR Controller N-Channel Single 6-Pin DFN EP T/R | 구매 | |
|
LTC3855EUJ#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 40-Pin QFN EP Tube | 구매 | |
|
LMH0384SQX/NOPB | Texas Instruments | Specialized Interfaces | HD/SD SDI Extended Reach and Configurable Adaptive Cable Equalizer 16-Pin WQFN EP T/R | 구매 | |
|
IS61VPS51236A-200B3I | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Sync Quad 2.5V 18M-bit 512K x 36 3.1ns 165-Pin BGA | 구매 |