DM080101, Water Tolerant 2D Touch Surface Development Kit
Microchip Technology이 부품 ATtiny1617-MNR 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Touchscreen Products
Description
- DM080101, Water Tolerant Touch Surface development kit enables easy evaluation of the 2D Touch Surface library. The kit demonstrates water tolerance and noise immunity on a touch pad and has two touch buttons, all controlled by the same MCU
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
X1E000021001912 | Seiko Epson Corporation | Crystals | Crystal 16MHz ±10ppm (Tol) ±9ppm (Stability) 9pF FUND 60Ohm 4-Pin Mini-CSMD | 구매 | |
|
ATMEGA32U4-MUR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 3.3V/5V 44-Pin VQFN EP T/R | 구매 | |
|
MCP1825S-3302E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
MCP23017-E/ML | Microchip Technology | GPIO Expanders | I2C Interface 1700kHz 5.5V 28-Pin QFN EP Tube | 구매 | |
|
TSX-3225 16.0000MF09Z-AC3 | Seiko Epson Corporation | Crystals | Crystal 16MHz ±10ppm (Tol) ±9ppm (Stability) 9pF FUND 60Ohm 4-Pin Mini-CSMD | 구매 | |
|
ATTINY1617-MNR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 24-Pin VQFN EP T/R | 구매 |