DM160222, CAP1128 Evaluation Kit provides an easy platform for evaluating and developing a variety of Capacitive Touch Sense Applications
Microchip Technology이 부품 CAP1128 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Consumer Electronics
Description
- DM160222, CAP1128 Evaluation Kit provides an easy platform for evaluating and developing a variety of capacitive touch sense applications based on CAP11XX family. The GUI ( Graphical User Interface) allows the user to analyze data and configure the capacitive touch controller as well as the LED drivers
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PIC16F1454-I/ST | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 14-Pin TSSOP Tube | 구매 | |
|
PIC16F1454-E/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 14-Pin PDIP Tube | 구매 | |
|
PIC16F1454-I/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 14-Pin PDIP Tube | 구매 | |
|
PIC16F1454-I/SL | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 14-Pin SOIC N Tube | 구매 | |
|
PIC16F1454-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 16-Pin QFN EP Tube | 구매 | |
|
PIC16F1454T-I/SL | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 14-Pin SOIC N T/R | 구매 | |
|
PIC16F1454-E/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 16-Pin QFN EP Tube | 구매 | |
|
PIC16F1454T-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 16-Pin QFN EP T/R | 구매 | |
|
PIC16F1454-E/SL | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 14-Pin SOIC N Tube | 구매 | |
|
PIC16F1454-E/ST | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 14-Pin TSSOP Tube | 구매 | |
|
PIC16F1454-I/JQ | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 16-Pin UQFN EP Tube | 구매 | |
|
PIC16F1454T-I/ST | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 14-Pin TSSOP T/R | 구매 |