DM160223, CAP1293 Evaluation Kit provides an easy platform for evaluating and developing a variety of capacitive touch sense and proximity applications using CAP12XX family
Microchip Technology이 부품 CAP1293 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Consumer Electronics
Description
- DM160223, CAP1293 Evaluation Kit provides an easy platform for evaluating and developing a variety of capacitive touch sense and proximity applications based on CAP12XX family. The GUI ( Graphical User Interface) allows the user to analyze data and easily configure the controller
피쳐링 부품 (15)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PIC16F1459-E/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin PDIP Tube | 구매 | |
|
PIC16F1459-I/GZ | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin UQFN EP Tube | 구매 | |
|
PIC16F1459-I/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin PDIP Tube | 구매 | |
|
PIC16F1459-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin SOIC W Tube | 구매 | |
|
PIC16F1459-I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin SSOP Tube | 구매 | |
|
PIC16F1459-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin QFN EP Tube | 구매 | |
|
PIC16F1459T-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin SOIC W T/R | 구매 | |
|
PIC16F1459-E/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin QFN EP Tube | 구매 | |
|
PIC16F1459T-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin QFN EP T/R | 구매 | |
|
PIC16F1459-E/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin SOIC W Tube | 구매 | |
|
PIC16F1459-E/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin SSOP Tube | 구매 | |
|
PIC16F1459T-I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin SSOP T/R | 구매 |