DM160226, Woodstar Development Kit Using MGC3030 Single Zone 3D Gesture Controller
Microchip Technology이 부품 MGC3030-I/SS 을 사용하는 참조 설계
이미지
1 / 4
Description
- DM160226, Woodstar Development Kit builds a complete MGC3030 reference system for evaluation as well as the design in of 3D gesture input sensing systems. The MGC3030 Woodstar Development Kit is based on award winning GestIC technology and enables true single chip 3D Gesture detection. Together with the provided Aurea SW/reference designs/SDK package/electrode design guides the Woodstar Development Kit the foundation of fast design in of gesture solutions using the MGC3030. The design is easy and straightforward based on the Aurea GUI
피쳐링 부품 (19)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PIC18F14K50-E/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 16KB Flash 3.3V/5V 20-Pin SOIC W Tube | 구매 | |
|
MCP1801T-5002I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
PIC18F14K50T-I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 16KB Flash 3.3V/5V 20-Pin SSOP T/R | 구매 | |
|
PIC18F14K50-E/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 16KB Flash 3.3V/5V 20-Pin PDIP Tube | 구매 | |
|
PIC18F14K50-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 16KB Flash 3.3V/5V 20-Pin SOIC W Tube | 구매 | |
|
PIC18F14K50T-I/MQ | Microchip Technology | Microcontrollers - MCUs | USB Flash Microcontrollers with XLP Technology | 구매 | |
|
MCP1801T-1802I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
PIC18F14K50-I/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 16KB Flash 3.3V/5V 20-Pin PDIP Tube | 구매 | |
|
PIC18F14K50-I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 16KB Flash 3.3V/5V 20-Pin SSOP Tube | 구매 | |
|
PIC18F14K50T-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 16KB Flash 3.3V/5V 20-Pin SOIC W T/R | 구매 | |
|
MCP1801T-1202I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
PIC18F14K50-I/MQ | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 16KB Flash 3.3V/5V 20-Pin QFN EP Tube | 구매 |