DM163008, MCP2120/MCP2150 Infrared Developer Kit
Microchip Technology이 부품 MCP2120 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Distributed Computing Environment (DCE)
Description
- DM163008, MCP2120/2150 Infrared Developer Kit includes everything needed to create a system that communicates using infrared. The kit contains two MCP2120 developer boards enabling a complete system (transmitter and receiver) to be implemented, and a MCP2150 developer board that can be used to set up a system to communicate with other IrDA enabled devices. The MCP2150 developer board can easily be modified to assist in developing DCE applications with the MCP2155
피쳐링 부품 (48)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX232CWE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R | 구매 | |
|
MAX232CSE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube | 구매 | |
|
MCP601T-I/OTG | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P 6V Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
MCP601T-E/OTVAO | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P 6V Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
UA7808CKCSE3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 8V 1.5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
UA7808CKCS | Texas Instruments | Linear Regulators | Standard Regulator Pos 8V 1.5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
MAX3238CAI+ | Analog Devices | Bus Line Transceivers | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP Tube | 구매 | |
|
MAX232ESE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube | 구매 | |
|
MAX232CSE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R | 구매 | |
|
5962-89877012C | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin CLLCC | 구매 | |
|
MAX232EWE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube | 구매 | |
|
MCP601-I/ST | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P 6V 8-Pin TSSOP Tube Automotive AEC-Q100 | 구매 |