DM163014, PICDEM 4 Demonstration Board for the 8-pin, 14-pin and 18-pin general purpose family of products with power management features
Microchip Technology이 부품 PIC16LF722A 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Automotive and Transportation
- Battery Management
- Home Appliances
- Lighting
- Medical and Healthcare
- Motor Control
- Security
- Wireless
Description
- DM163014, PICDEM 4 Demonstration Board for the 8-pin, 14-pin and 18-pin general purpose family of products with power management features. It comes with two pre-programmed Flash-based microcontrollers, the PIC18F1320 and PIC16F627A, which both feature NanoWatt Technology. The demo features many of the device features and easy peripheral interface. The user can also take advantage of the Flash-based microcontroller and its in-circuit debugger capability by cutting, pasting, rewriting or adding to the program to make their own modification via MPLAB ICD 2, In-Circuit Debugger, DV164004
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NamePIC16
-
Core ProcessorPIC
-
PlatformPICDEM 4
피쳐링 부품 (15)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1280ACN#PBF | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube | 구매 | |
|
LT1280ACSW#PBF | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube | 구매 | |
|
LT1280AIN#PBF | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube | 구매 | |
|
LT1280AISW#TR | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 18-Pin SOIC W T/R | 구매 | |
|
LT1280AISW | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 18-Pin SOIC W | 구매 | |
|
LT1280ACSW#TRPBF | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 18-Pin SOIC W T/R | 구매 | |
|
LT1280ACSW#TR | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 18-Pin SOIC W T/R | 구매 | |
|
LT1280AISW#PBF | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube | 구매 | |
|
LT1280AISW#TRPBF | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 18-Pin SOIC W T/R | 구매 | |
|
PIC16LF722A-I/SP | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V 28-Pin SPDIP Tube | 구매 | |
|
PIC16LF722AT-I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V 28-Pin SSOP T/R | 구매 | |
|
PIC16LF722A-I/MV | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V 28-Pin UQFN EP Tube | 구매 |