DM183033, PIC18 MCU Development System for Internet Radio Player
Microchip Technology이 부품 PIC18F67J60 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Internet Radio Player
- MP3 Player
Description
- DM183033, Internet Radio Using OLED Display and MP3 Audio Decoder. The hardware uses the PIC18F67J60 microcontroller with integrated 10Base-T MAC and PHY and an external MP3 audio decoder
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NamePIC18
-
Core ProcessorPIC
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
23K256T-I/ST | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 25ns 8-Pin TSSOP T/R | 구매 | |
|
23K256-I/ST | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 25ns 8-Pin TSSOP Tube | 구매 | |
|
23K256-E/ST | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive AEC-Q100 8-Pin TSSOP Tube | 구매 | |
|
23K256T-I/SN | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 25ns 8-Pin SOIC N T/R | 구매 | |
|
23K256T-E/ST | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive AEC-Q100 8-Pin TSSOP T/R | 구매 | |
|
23K256-E/P | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive AEC-Q100 8-Pin PDIP Tube | 구매 | |
|
MCP1703-3302E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
23K256-E/SN | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
23K256T-E/SN | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |
|
23K256-I/SN | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 25ns 8-Pin SOIC N Tube | 구매 | |
|
23K256-I/P | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 25ns 8-Pin PDIP Tube | 구매 | |
|
PIC18F67J60-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray | 구매 |