DM320005-5, Multimedia Expansion Board II (MEB II)
Microchip Technology이 부품 MRF24WG0MA 을 사용하는 참조 설계
이미지
1 / 18
Description
- DM320005-5, Multimedia Expansion Board II (MEB II) is a highly integrated, compact and flexible development platform. Integrates with the PIC32MZ Starter Kits for a complete graphics development solution. The MEB-II kit features a 4.3" WQVGA MaxTouch display daughter board. Multimedia Expansion Board II (MEB-II) is a highly integrated, compact and flexible development platform which works with PIC32MZ Starter Kit. The MEB-II kit features a 4.3" WQVGA maxTouch display daughter board. The kit also has an onboard 24-bit stereo audio codec, VGA camera, 802.11 b/g wireless module, Bluetooth HCI transceiver, temperature sensor, microSD slot and analog accelerometer
최종 제품의 경우
-
Display Type4.3" WQVGA PCAP Touch Display
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
OVM7690-R20A | OmniVision Technologies | Image Sensors | Image Sensor Color 640x480Pixels 20-Pin | 구매 | |
|
MCP1650S-E/MS | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 850kHz Automotive AEC-Q100 8-Pin MSOP Tube | 구매 | |
|
TC1071VCT713 | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.165V to 5.5V 0.1A Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
ADXL325BCPZ-RL7 | Analog Devices | Accelerometers | Accelerometer Triple ±5g 2.5V/3.3V 156mV/g to 192mV/g 16-Pin LFCSP EP T/R | 구매 | |
|
IS61WV102416BLL-10TLI | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Async Single 2.5V/3.3V 16M-bit 1M x 16 10ns 48-Pin TSOP-I Bulk/T/R | 구매 | |
|
MTCH6301-I/PT | Microchip Technology | Touch Screen Controllers | Capacitive Touch Screen 44-Pin TQFP Tray | 구매 | |
|
MCP1826S-3302E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
MCP1700T-1802E/TT | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 | |
|
MCP9700T-E/TT | Microchip Technology | Temperature and Humidity Sensors | Temp Sensor Analog Automotive AEC-Q100 3-Pin SOT-23 T/R | 구매 |