DM320105, PIC32MX274 XLP Starter Kit
Microchip Technology이 부품 PIC32MX274F256D-I/PT 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Data Logger
- IoT Applications
Description
- DM320105, PIC32MX XLP Starter Kit is a fully integrated 32-bit development platform featuring the high performance PIC32MX274 series MIPS MCU featuring 256KB Flash, 64K of RAM and Full Speed USB in a 72Mhz, very low power device. Software compatible with existing PIC32MX class devices, the PIC32MX274 offers developers an increase in performance at almost half of the run current, enabling longer lasting, more feature rich battery applications. The PIC32MX XLP Board includes an integrated programmer/debugger, and is fully integrated with MPLAB X IDE. Additionally, the starter kit sports BTLE connectivity, a 9 Axis accelerometer, light sensor and barometric sensor enabling different IoT data logging applications
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NamePIC32
-
Core ProcessorPIC
-
PlatformPIC32MX XLP Starter Kit
피쳐링 부품 (32)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
25LC256T-I/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |
|
25LC256-I/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
25LC256-E/P | Microchip Technology | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube | 구매 | |
|
25LC256T-M/MF | Microchip Technology | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V Automotive AEC-Q100 8-Pin DFN-S EP T/R | 구매 | |
|
MCP1640BT-I/CHY | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A Automotive AEC-Q100 6-Pin SOT-23 T/R | 구매 | |
|
25LC256-E/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
MCP1650S-E/MS | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 850kHz Automotive AEC-Q100 8-Pin MSOP Tube | 구매 | |
|
25LC256-I/ST | Microchip Technology | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube | 구매 | |
|
MCP1727-3302E/SN | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 1.5A Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
RN4871-V/RM118 | Microchip Technology | Bluetooth | Bluetooth V5.0 (Ble) Smart Soc Class Ii Iot 0.01Mbps 3.3V 16-Pin Tray | 구매 | |
|
25LC256T-H/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |
|
25LC256-E/MF | Microchip Technology | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V Automotive AEC-Q100 8-Pin DFN-S EP Tube | 구매 |