DM330023, dsPICDEM MCHV Development System
Microchip Technology이 부품 DSPIC33FJ32MC204-I/ML 을 사용하는 참조 설계
이미지
1 / 12
연관된 문서
최종 제품의 경우
- Motor Control
Description
- DM330023, dsPICDEM MCHV Development System is intended to aid the user in the rapid evaluation and development of a wide variety of motor control applications using a dsPIC Digital Signal Controller (DSC). This development system is targeted to control Brushless DC (BLDC) motors, Permanent Magnet Synchronous Motors (PMSM) and AC Induction Motors (ACIM) in sensor or sensorless operation. This flexible and cost-effective tool can be configured in different ways for use with specialized Motor Control DSCs. The dsPICDEM MCHV Development System supports the dsPIC33F Motor Control device family and offers a mounting option to connect either a 28-pin SOIC device or a generic 100-pin Plug-In Module (PIM). The system has a three-phase power module device that contains the motor inverter and the gate driver circuitry
피쳐링 부품 (24)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
HCM49-20.000MABJ-UT | CITIZEN FINEDEVICE CO.,LTD | Crystals | Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R | 구매 | |
|
ISO7220CDR | Texas Instruments | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC T/R | 구매 | |
|
LTV-826S-B | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD | 구매 | |
|
MAX3232CUE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube | 구매 | |
|
MCP6024-I/SL | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Quad GP R-R I/O 5.5V 14-Pin SOIC N Tube Automotive AEC-Q100 | 구매 | |
|
MCP601T-I/OT | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P 6V 5-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 | |
|
MAX3232CUE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 구매 | |
|
LMV7235M5/NOPB | Texas Instruments | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R | 구매 | |
|
PIC18F67J50-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray | 구매 | |
|
NTE0303MC | Murata Manufacturing | DC to DC Converter and Switching Regulator Module | Module DC-DC 3.3VIN 1-OUT 3.3V 0.303A 1W 8-Pin SMD Module Tube | 구매 | |
|
LTV-826S | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD | 구매 | |
|
LTV-826S-C | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD | 구매 |