DN05062/D, Compact 200-265 VAC Hi-PF Boost LED Driver Design Note
onsemi이 부품 NCP1075STAT3G 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- LED Driver
Description
- DN05062/D, High Voltage LEDs are becoming more popular and are now available from multiple LED manufacturers. These package LEDs may have typical forward voltages ranging from 24 to >200 V. The development of these types of LEDs has been driven in part by the desire to improve the power conversion from the AC mains voltage to the LED string voltage as well as simplifying the driver electronics. In fact in some cases they have been promoted as being driverless since a diode bridge and linear regulator can implement a very simple circuit. There are several drawbacks to this approach. As the LEDs are off for a portion of every line cycle when the input voltage is below the LED forward voltage, more LEDs are needed to produce the desired lumen output
최종 제품의 경우
-
Input Voltage90 to 135 (AC) V
-
Output Voltage250 V
-
Output Current0.03 A
-
Output Power9 W
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCP4328ASNT1G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter SMPS Controller 3.7V T/R 5-Pin TSOP | 구매 | |
|
NCP1075STAT3G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 6.6V 65kHz T/R 4-Pin(3+Tab) SOT-223 | 구매 |