DN05078/D, NCP1361BABAY Universal AC Input, 5V/3A Output, 15 Watt Charger Design Note
onsemi이 부품 NCP1361BABAY 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- AC to DC Charger
- Adapter
- Smart Phone
- Tablet
Description
- DN05078/D, Design Note describes the NCP1361BABAY, 15 watt, universal AC input, isolated Quasi-Resonant flyback converter for smart phone, tablet charger and smart socket power supply etc. The featured power supply is a primary side constant current and secondary constant voltage regulation utilizing new NCP1361 current mode controller which is in TSOP6 package
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage5 V
-
Output Current3 A
-
Output Power15 W
-
Efficiency86 %
-
TopologyFlyback- Quasi Resonant
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TS270F11CDT | CTS Corporation | Crystals | Crystal 27MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/US SMD T/R | 구매 | |
|
TS270F11CET | CTS Corporation | Crystals | Crystal 27MHz ±10ppm (Tol) ±10ppm (Stability) 20pF FUND 30Ohm 2-Pin HC-49/US SMD T/R | 구매 | |
|
NCP431ACSNT1G | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 구매 |