DN05082/D, NCP1361EABAY 15W HVDCP Quick Charge 3 Compatible CV/CC Charger
onsemi이 부품 NCP1361EABAYSNT1G 을 사용하는 참조 설계
이미지
1 / 15
최종 제품의 경우
- AC to DC Charger
- Cellular Phone
- Tablet
Description
- DN05082/D, Design Note describes the NCP1361EABAY, 15W, universal AC mains, isolated Quasi-Resonant flyback converter compatible with High Voltage Dedicated Charging Port Quick Charge 3 Class-A specification. The converter provides adjustable output voltage in a range from 3.6 Vdc to 12 Vdc. It maintains maximum output power 15W at full range of the voltage output and at same time it limits the maximum output current to 2A. The design is targeted for smart phone and tablet charger applications
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage90 to 265 (AC) V
-
Output Voltage5|9|12 V
-
Output Current1.25@12V|1.67@9V|2@5V A
-
Output Power15 W
-
TopologyFlyback
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCP4305DMTTWG | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Flyback 4.8V 1000kHz T/R 8-Pin WDFN | 구매 | |
|
SFH615A-4 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube | 구매 | |
|
NCP1361EABAYSNT1G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 110kHz T/R 6-Pin TSOP | 구매 |