DN05096/D, Implementing multiple-output Power Supply Reference Design for Home Appliances with FAN6605
onsemi이 부품 FAN6605MX 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Home Appliances
Description
- DN05096/D, Reference design provides elementary information about a multiple output, low no-load power consumption that is targeting power supply for home appliances, such as refrigerator or similar types of equipment. The power supply implements current-mode controlled Flyback power stage for low cost and ease of having multiple-output capability. This design focuses mainly on the FAN6605 current-mode PWM controller. The FAN6605 is a current-mode PWM controller crafted for better light-load efficiency and lower no load power consumption. At light-load condition, switching frequency of FAN6605 decreases, with pulse skipping, to reduce switching loss
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage80 to 290 (AC) V
-
Output Voltage5|5|12|15 V
-
Output Current0.005 to 0.015@15V|0.02 to 0.04@5V|0.01 to 0.25@5V|0.05 to 2@12V A
-
Output Power25 W
-
Efficiency87 %
-
TopologyFlyback- CCM
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
FOD817A3S | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box | 구매 | |
|
FOD817AS | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box | 구매 | |
|
FOD817A300 | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box | 구매 | |
|
FOD817ASD | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 구매 | |
|
FOD817A | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box | 구매 | |
|
FOD817A300W | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box | 구매 | |
|
NCV8715SQ50T2G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.2A 5-Pin SC-88A T/R Automotive AEC-Q100 | 구매 | |
|
FOD817A3SD | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 구매 |